
SN75LVDS387DGG | |
|---|---|
DigiKey Part Number | 296-2367-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS387DGG |
Description | IC TRANSCEIVER 16/0 64TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16/0 Driver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS387DGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 16/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.73000 | £9.73 |
| 10 | £7.64800 | £76.48 |
| 25 | £7.12880 | £178.22 |
| 100 | £6.55760 | £655.76 |
| 250 | £6.28536 | £1,571.34 |
| 500 | £6.12126 | £3,060.63 |
| 1,000 | £5.98624 | £5,986.24 |
| Unit Price without VAT: | £9.73000 |
|---|---|
| Unit Price with VAT: | £11.67600 |


