3/3 Transceiver Half RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS170DW

DigiKey Part Number
296-34136-5-ND
Manufacturer
Manufacturer Product Number
SN75ALS170DW
Description
IC TRANSCEIVER HALF 3/3 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Half RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS170DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
3/3
Duplex
Half
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,339 View Now
All prices are in GBP
Tube
QuantityUnit PriceExt Price
125£6.44032£805.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.44032
Unit Price with VAT:£7.72838

Other Suppliers on DigiKey

7,339In Stock
Ships from Rochester Electronics, LLC