
SN74LVTH126NS | |
|---|---|
DigiKey Part Number | 2156-SN74LVTH126NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH126NS |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Bulk: | 25850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 697 | £0.32159 | £224.15 |
| Unit Price without VAT: | £0.32159 |
|---|---|
| Unit Price with VAT: | £0.38591 |

