2 Circuit IC Switch 4:1 75Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4052AN

DigiKey Part Number
296-3830-5-ND
Manufacturer
Manufacturer Product Number
SN74LV4052AN
Description
IC SWITCH SP4T X 2 75OHM 16DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 75Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4052AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 13.1pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,335
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.44200£4.42
25£0.39720£9.93
100£0.34870£34.87
250£0.32560£81.40
500£0.31164£155.82
1,000£0.30017£300.17
2,500£0.28805£720.12
5,000£0.28074£1,403.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400

Other Suppliers on DigiKey

40,975In Stock
Ships from Rochester Electronics, LLC