1 Circuit IC Switch 8:1 75Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4051AN

DigiKey Part Number
296-3828-5-ND
Manufacturer
Manufacturer Product Number
SN74LV4051AN
Description
IC MUX 8:1 75OHM 16DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4051AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,549
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.41300£4.13
25£0.37080£9.27
100£0.32530£32.53
250£0.30340£75.85
500£0.29024£145.12
1,000£0.27940£279.40
2,500£0.26796£669.90
5,000£0.26106£1,305.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600