
SN74LV125AN | |
|---|---|
DigiKey Part Number | 296-34037-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV125AN |
Description | IC BUFF NON-INVERT 5.5V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.42500 | £4.25 |
| 25 | £0.38240 | £9.56 |
| 100 | £0.33550 | £33.55 |
| 250 | £0.31312 | £78.28 |
| 500 | £0.29962 | £149.81 |
| 1,000 | £0.28850 | £288.50 |
| 2,500 | £0.27677 | £691.93 |
| 5,000 | £0.26970 | £1,348.50 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |


