
SN74HC4020N | |
|---|---|
DigiKey Part Number | 296-8321-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4020N |
Description | IC BINARY COUNTER 14-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4020N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.52200 | £5.22 |
| 25 | £0.47080 | £11.77 |
| 100 | £0.41450 | £41.45 |
| 250 | £0.38776 | £96.94 |
| 500 | £0.37160 | £185.80 |
| 1,000 | £0.35831 | £358.31 |
| 2,500 | £0.34428 | £860.70 |
| 5,000 | £0.33582 | £1,679.10 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

