
SN74HC367N | |
|---|---|
DigiKey Part Number | 296-8306-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC367N |
Description | IC BUFFER NON-INVERT 6V 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC367N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.80700 | £8.07 |
| 25 | £0.73240 | £18.31 |
| 100 | £0.65010 | £65.01 |
| 250 | £0.61084 | £152.71 |
| 500 | £0.58720 | £293.60 |
| 1,000 | £0.56772 | £567.72 |
| 2,500 | £0.54716 | £1,367.90 |
| 5,000 | £0.53477 | £2,673.85 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

