Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC365N

DigiKey Part Number
296-8304-5-ND
Manufacturer
Manufacturer Product Number
SN74HC365N
Description
IC BUFFER NON-INVERT 6V 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC365N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.77000£0.77
10£0.55500£5.55
25£0.50120£12.53
100£0.44190£44.19
250£0.41364£103.41
500£0.39656£198.28
1,000£0.38254£382.54
2,500£0.36772£919.30
5,000£0.35880£1,794.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.77000
Unit Price with VAT:£0.92400

Other Suppliers on DigiKey

74,522In Stock
Ships from Rochester Electronics, LLC