
SN74F521N | |
|---|---|
DigiKey Part Number | 296-33912-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F521N |
Description | IC ID COMPARATOR 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F521N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 20 | £0.53700 | £10.74 |
| 40 | £0.50125 | £20.05 |
| 100 | £0.46330 | £46.33 |
| 260 | £0.43273 | £112.51 |
| 500 | £0.41608 | £208.04 |
| 1,000 | £0.40147 | £401.47 |
| 2,500 | £0.38605 | £965.12 |
| 5,000 | £0.37676 | £1,883.80 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |


