
SN74AUC1G17DBVRG4 | |
|---|---|
DigiKey Part Number | 2156-SN74AUC1G17DBVRG4-296-ND |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G17DBVRG4 |
Description | IC BUFF NON-INVERT 2.7V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 57000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | £0.23933 | £224.01 |
| Unit Price without VAT: | £0.23933 |
|---|---|
| Unit Price with VAT: | £0.28720 |

