
SN74ABT2827DW | |
|---|---|
DigiKey Part Number | SN74ABT2827DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT2827DW |
Description | IC BUFF NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2827DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.37500 | £13.75 |
| 25 | £1.25600 | £31.40 |
| 100 | £1.12560 | £112.56 |
| 250 | £1.06336 | £265.84 |
| 500 | £1.02588 | £512.94 |
| 1,000 | £0.99501 | £995.01 |
| 2,500 | £0.96243 | £2,406.07 |
| 5,000 | £0.94280 | £4,714.00 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

