
SN74ABT240AN | |
|---|---|
DigiKey Part Number | 296-3961-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT240AN |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT240AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 20 | £0.73900 | £14.78 |
| 40 | £0.69200 | £27.68 |
| 100 | £0.64180 | £64.18 |
| 260 | £0.60154 | £156.40 |
| 500 | £0.57962 | £289.81 |
| 1,000 | £0.56040 | £560.40 |
| 2,500 | £0.54009 | £1,350.22 |
| 5,000 | £0.52785 | £2,639.25 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |


