
SN74ABT2244AN | |
|---|---|
DigiKey Part Number | 296-3953-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT2244AN |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2244AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 20 | £0.57750 | £11.55 |
| 40 | £0.53925 | £21.57 |
| 100 | £0.49870 | £49.87 |
| 260 | £0.46619 | £121.21 |
| 500 | £0.44850 | £224.25 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

