Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT162827ADL

DigiKey Part Number
296-3896-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT162827ADL
Description
IC BUFF NON-INVERT 5.5V 56-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT162827ADL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14,183 View Now
All prices are in GBP
Tube
QuantityUnit PriceExt Price
240£2.74163£657.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.74163
Unit Price with VAT:£3.28996

Other Suppliers on DigiKey

14,183In Stock
Ships from Rochester Electronics, LLC