NOR Gate IC 2 Channel Strobe 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7425N

DigiKey Part Number
296-33609-5-ND
Manufacturer
Manufacturer Product Number
SN7425N
Description
IC GATE NOR 2CH 4-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel Strobe 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN7425N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
Strobe
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
800µA, 16mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.01000£3.01
10£2.27700£22.77
25£2.09400£52.35
100£1.89240£189.24
250£1.79632£449.08
500£1.73834£869.17
1,000£1.69065£1,690.65
2,500£1.64031£4,100.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.01000
Unit Price with VAT:£3.61200

Other Suppliers on DigiKey

6,965In Stock
Ships from Rochester Electronics, LLC