
SN74145N | |
|---|---|
DigiKey Part Number | 296-33602-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74145N |
Description | IC DECODER 1 X 4:10 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74145N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | -, 80mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.26000 | £4.26 |
| 10 | £3.26400 | £32.64 |
| 25 | £3.01360 | £75.34 |
| 100 | £2.73890 | £273.89 |
| 250 | £2.60780 | £651.95 |
| 500 | £2.52880 | £1,264.40 |
| 1,000 | £2.46376 | £2,463.76 |
| 2,500 | £2.39512 | £5,987.80 |
| Unit Price without VAT: | £4.26000 |
|---|---|
| Unit Price with VAT: | £5.11200 |

