
SN65LVDM051PW | |
|---|---|
DigiKey Part Number | 296-12021-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM051PW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM051PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.61000 | £3.61 |
| 10 | £2.74700 | £27.47 |
| 90 | £2.30733 | £207.66 |
| 180 | £2.21617 | £398.91 |
| 270 | £2.17052 | £586.04 |
| 540 | £2.10352 | £1,135.90 |
| 1,080 | £2.04840 | £2,212.27 |
| 2,520 | £1.99408 | £5,025.08 |
| Unit Price without VAT: | £3.61000 |
|---|---|
| Unit Price with VAT: | £4.33200 |

