
SN65HVD10P | |
|---|---|
DigiKey Part Number | 296-44702-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD10P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD10P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.38000 | £5.38 |
| 10 | £4.14700 | £41.47 |
| 50 | £3.65480 | £182.74 |
| 100 | £3.50250 | £350.25 |
| 250 | £3.34156 | £835.39 |
| 500 | £3.24456 | £1,622.28 |
| 1,000 | £3.16476 | £3,164.76 |
| Unit Price without VAT: | £5.38000 |
|---|---|
| Unit Price with VAT: | £6.45600 |



