
RP111L121D5-TR | |
|---|---|
DigiKey Part Number | 2156-RP111L121D5-TR-ND |
Manufacturer | |
Manufacturer Product Number | RP111L121D5-TR |
Description | IC REG LIN 1.25V 500MA DFN1212-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1212-6 |
| Bulk: | 4566 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 322 | £0.68913 | £221.90 |
| Unit Price without VAT: | £0.68913 |
|---|---|
| Unit Price with VAT: | £0.82696 |

