
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 3 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case |
| Bulk: | 28792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 578 | £0.38891 | £224.79 |
| Unit Price without VAT: | £0.38891 |
|---|---|
| Unit Price with VAT: | £0.46669 |

