
R3114Q461C-TR-FE | |
|---|---|
DigiKey Part Number | 2156-R3114Q461C-TR-FE-ND |
Manufacturer | Ricoh |
Manufacturer Product Number | R3114Q461C-TR-FE |
Description | R3114Q - 0.8% Accuracy 0.5V Oper |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ricoh | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB |
| Bulk: | 21000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 545 | £0.41134 | £224.18 |
| Unit Price without VAT: | £0.41134 |
|---|---|
| Unit Price with VAT: | £0.49361 |

