Image for R3111D511B-TR-FE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3111D511B-TR-FE

DigiKey Part Number
2156-R3111D511B-TR-FE-ND
Manufacturer
Ricoh
Manufacturer Product Number
R3111D511B-TR-FE
Description
R3111D - 10V Input Voltage Detec
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SON1612-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ricoh
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
5.1V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
100µs Maximum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SON1612-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:32000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
615£0.36647£225.38
Unit Price without VAT:£0.36647
Unit Price with VAT:£0.43976