
R1114Q251D-TR-FE | |
|---|---|
DigiKey Part Number | 2156-R1114Q251D-TR-FE-ND |
Manufacturer | Ricoh |
Manufacturer Product Number | R1114Q251D-TR-FE |
Description | IC REG LINEAR 2.5V 150MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 644 | £0.34828 | £224.29 |
| Unit Price without VAT: | £0.34828 |
|---|---|
| Unit Price with VAT: | £0.41794 |

