
QS3257S1G | |
|---|---|
DigiKey Part Number | 2156-QS3257S1G-ND |
Manufacturer | |
Manufacturer Product Number | QS3257S1G |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 14792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 383 | £0.57799 | £221.37 |
| Unit Price without VAT: | £0.57799 |
|---|---|
| Unit Price with VAT: | £0.69359 |

