Zener Diode Array 2 Independent 3.3 V 250 mW ±2% 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU3.3DB2,115

DigiKey Part Number
2156-PZU3.3DB2115-ND
Manufacturer
Manufacturer Product Number
PZU3.3DB2,115
Description
DIODE ZENER ARRAY 3.3V 5-TSSOP
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 3.3 V 250 mW ±2% 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
3.3 V
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,379
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.43 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:60379
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,620£0.05928£214.59
Unit Price without VAT:£0.05928
Unit Price with VAT:£0.07114