
PZU24B1,115 | |
|---|---|
DigiKey Part Number | 2156-PZU24B1,115-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PZU24B1,115 |
Description | DIODE ZENER 24V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 24 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Bulk: | 59950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,780 | £0.05983 | £226.16 |
| Unit Price without VAT: | £0.05983 |
|---|---|
| Unit Price with VAT: | £0.07180 |

