
PVI5013RPBF | |
|---|---|
DigiKey Part Number | 2156-PVI5013RPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | PVI5013RPBF |
Description | OPTOISO 3.75KV 2CH PHVOLT 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5ms, 250µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 8V | |
Current - Output / Channel | 1µA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Bulk: | 470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.23620 | £223.62 |
| Unit Price without VAT: | £2.23620 |
|---|---|
| Unit Price with VAT: | £2.68344 |

