Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS7801-1A-F3-A

DigiKey Part Number
2156-PS7801-1A-F3-A-RETR-ND
Manufacturer
Manufacturer Product Number
PS7801-1A-F3-A
Description
SSR RELAY SPST-NO 100MA 0-40V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.1VDC
Voltage - Load
0 V ~ 40 V
Load Current
100 mA
On-State Resistance (Max)
14 Ohms
Termination Style
SMD (SMT) Tab
Package / Case
Supplier Device Package
4-Ultra Small Flatlead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,957
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6957
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
87£2.58770£225.13
Unit Price without VAT:£2.58770
Unit Price with VAT:£3.10524