
PMEG2010EPASX | |
|---|---|
DigiKey Part Number | 2156-PMEG2010EPASX-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PMEG2010EPASX |
Description | DIODE SCHOTTKY 20V 1A DFN2020D-3 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 375 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 335 µA @ 20 V | |
Capacitance @ Vr, F | 175pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN2020D-3 | |
Operating Temperature - Junction | 150°C (Max) |
| Bulk: | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,013 | £0.22437 | £227.29 |
| Unit Price without VAT: | £0.22437 |
|---|---|
| Unit Price with VAT: | £0.26924 |

