This product is no longer available at DigiKey - Please try one of these substitute products
11 substitute(s) available for 'PDTA143EU,115':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
PDTA143EU,115
Nexperia USA Inc.
0
MCC (Micro Commercial Components)
TRANS PREBIAS PNP 50V SOT323
Upgrade
1,750£0.10000DTA143EUA-TPMSCT-ND
Diodes Incorporated
TRANS PREBIAS PNP 50V SOT323
Similar
5,765£0.1600031-DDTA143EUA-7-FCT-ND
Diodes Incorporated
TRANS PREBIAS PNP 50V SOT23-3
Similar
1,928£0.18000DDTA143TCA-FDICT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V UMT3
Similar
11£0.16000DTA114EUAT106CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V 0.1A UMT3
Similar
20£0.16000DTA123EUAT106CT-ND
Rohm Semiconductor
TRANS PREBIAS PNP 50V UMT3
Similar
17,900£0.16000DTA124EUAT106CT-ND
onsemi
TRANS PREBIAS PNP 50V 0.1A SC59
Similar
2,800£0.14000488-MUN2132T1GCT-ND
onsemi
TRANS PREBIAS PNP 50V SC70-3
Similar
2,505£0.12000MUN5132T1GOSCT-ND
onsemi
TRANS PREBIAS PNP 50V SC70-3
Similar
108,000£0.12000488-MUN5133T1GCT-ND
onsemi
TRANS PREBIAS PNP 50V SC70-3
Similar
210,000£0.12000488-MUN5137T1GCT-ND
onsemi
TRANS PREBIAS PNP 50V SC70-3
Similar
16,700£0.14000SMUN5133T1GOSCT-ND