
PCF8545BTT/A118 | |
|---|---|
DigiKey Part Number | 2156-PCF8545BTT/A118-ND |
Manufacturer | |
Manufacturer Product Number | PCF8545BTT/A118 |
Description | UNIVERSAL LCD DRIVER FOR MULTIPL |
Customer Reference | |
Detailed Description | LCD Driver 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 320 Segment | |
Interface | SPI | |
Digits or Characters | 20 Characters, 40 Characters, 320 Elements | |
Current - Supply | 30 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |

