
PBSS301PD,115 | |
|---|---|
DigiKey Part Number | 2156-PBSS301PD,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | PBSS301PD,115 |
Description | TRANS PNP 20V 4A 6-TSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 4 A 80MHz 1.1 W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 420mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP |
| Bulk: | 19411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 584 | £0.37791 | £220.70 |
| Unit Price without VAT: | £0.37791 |
|---|---|
| Unit Price with VAT: | £0.45349 |

