
PAL20R6BMJS/883B | |
|---|---|
DigiKey Part Number | 2156-PAL20R6BMJS/883B-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | PAL20R6BMJS/883B |
Description | OT PLD, 25NS, PAL-TYPE, TTL |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 6 Macrocells 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 6 | |
Voltage - Input | 4.5V ~ 5.5V | |
Speed | 15 ns | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CDIP |
| Bulk: | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | £12.75167 | £229.53 |
| Unit Price without VAT: | £12.75167 |
|---|---|
| Unit Price with VAT: | £15.30200 |

