
P6KE7V5CA | |
|---|---|
DigiKey Part Number | 2156-P6KE7V5CA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | P6KE7V5CA |
Description | TVS DIODE 6.4VWM 14.5VC DO15 |
Customer Reference | |
Detailed Description | 14.5V Clamp 276A (8/20µs) Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 276A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1850pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Bulk: | 6207 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 908 | £0.24681 | £224.10 |
| Unit Price without VAT: | £0.24681 |
|---|---|
| Unit Price with VAT: | £0.29617 |

