
OPA404SG-BB | |
|---|---|
DigiKey Part Number | 2156-OPA404SG-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA404SG-BB |
Description | IC OPAMP GP 4 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 9mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Bulk: | 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £123.33500 | £246.67 |
| Unit Price without VAT: | £123.33500 |
|---|---|
| Unit Price with VAT: | £148.00200 |

