This product is no longer available at DigiKey - Please try one of these substitute products
6 substitute(s) available for 'NTDV20N06LT4G':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
NTDV20N06LT4G
onsemi
0
onsemi
MOSFET N-CH 60V 8.5A/21A 4LFPAK
MFR Recommended
1,859£0.99000NVMYS025N06CLTWGOSCT-ND
Infineon Technologies
MOSFET N-CH 55V 19A TO252-31
Similar
2,835£0.94000IPD15N06S2L64ATMA2CT-ND
Infineon Technologies
MOSFET N-CH 55V 27A DPAK
Similar
11,412£1.20000IRFR4105PBFCT-ND
Infineon Technologies
MOSFET N-CH 55V 25A DPAK
Similar
3,008£1.28000IRLR3105TRPBFCT-ND
Vishay Siliconix
MOSFET N-CH 60V 15A TO252
Similar
552£1.17000SQD15N06-42L_GE3CT-ND
Toshiba Semiconductor and Storage
MOSFET N-CH 60V 8A DPAK
Similar
2,950£1.35000264-TK8S06K3L(T6L1,NQ)CT-ND