Image for NNCD3.3D-T1-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NNCD3.3D-T1-A

DigiKey Part Number
2156-NNCD3.3D-T1-A-ND
Manufacturer
Manufacturer Product Number
NNCD3.3D-T1-A
Description
TVS DIODE 1VWM 2SUPER MINI MOLD
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 2-Super Mini Mold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1V (Max)
Voltage - Breakdown (Min)
3.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
85W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
220pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:81000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,191£0.06731£214.79
Unit Price without VAT:£0.06731
Unit Price with VAT:£0.08077