NLV14027BDG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 845
Unit Price: £0.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.33000
Datasheet
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

NLV14027BDG

DigiKey Part Number
NLV14027BDG-ND
Manufacturer
Manufacturer Product Number
NLV14027BDG
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV14027BDG Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8.8mA, 8.8mA
Packaging
Tube
Voltage - Supply
3V ~ 18V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
JK Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
13 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV14027BDR2Gonsemi845488-NLV14027BDR2GCT-ND£0.39000MFR Recommended
HEF4027BT-Q100JNexperia USA Inc.01727-HEF4027BT-Q100JCT-ND£0.33000Similar
Obsolete
Marketplace Stock: 29,148 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,856In Stock
Ships from Rochester Electronics, LLC
23,292In Stock
Ships from Flip Electronics