
NE3512S02-T1D-A | |
|---|---|
DigiKey Part Number | 2156-NE3512S02-T1D-A-ND |
Manufacturer | |
Manufacturer Product Number | NE3512S02-T1D-A |
Description | RF MOSFET HFET 2V S02 |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 10 mA 12GHz 13.5dB S02 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | HFET | |
Frequency | 12GHz | |
Gain | 13.5dB | |
Voltage - Test | 2 V | |
Current Rating (Amps) | 70mA | |
Noise Figure | 0.35dB | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 4 V | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | S02 |
| Bulk: | 14041 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | £0.71799 | £224.73 |
| Unit Price without VAT: | £0.71799 |
|---|---|
| Unit Price with VAT: | £0.86159 |

