Image for MV7441 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV7441

DigiKey Part Number
2156-MV7441-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MV7441
Description
LED GREEN CLEAR T-1 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
570nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:16000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
956£0.23185£221.65
Unit Price without VAT:£0.23185
Unit Price with VAT:£0.27822