
MV5364MP4A | |
|---|---|
DigiKey Part Number | 2156-MV5364MP4A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MV5364MP4A |
Description | LED CBI 3MM YELLOW DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,137 | £0.19445 | £221.09 |
| Unit Price without VAT: | £0.19445 |
|---|---|
| Unit Price with VAT: | £0.23334 |

