
MT55L256L18P1T-7.5 | |
|---|---|
DigiKey Part Number | 2156-MT55L256L18P1T-7.5-ND |
Manufacturer | |
Manufacturer Product Number | MT55L256L18P1T-7.5 |
Description | IC SRAM 4MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - ZBT Memory IC 4Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x20.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - ZBT | |
Memory Size | ||
Memory Organization | 256K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4.2 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20.1) |
| Bulk: | 392 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | £3.93404 | £224.24 |
| Unit Price without VAT: | £3.93404 |
|---|---|
| Unit Price with VAT: | £4.72085 |

