Image for MR5060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR5060

DigiKey Part Number
2156-MR5060-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MR5060
Description
LED RED DIFFUSED T-1 T/H R/A
Customer Reference
Detailed Description
Red LED Indication - Discrete 5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.05mm Dia
Voltage - Forward (Vf) (Typ)
5V
Current - Test
13mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.37mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3500
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
865£0.26177£226.43
Unit Price without VAT:£0.26177
Unit Price with VAT:£0.31412