Diode Array 1 Pair Common Anode 175 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1405A

DigiKey Part Number
2156-MMBD1405A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MMBD1405A
Description
DIODE ARR GP 175V 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 175 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD1405A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
175 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 175 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.