
ML4775CS8 | |
|---|---|
DigiKey Part Number | 2156-ML4775CS8-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4775CS8 |
Description | IC REG BOOST ADJ 300MA 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 300mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 5.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 6961 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | £1.04502 | £220.50 |
| Unit Price without VAT: | £1.04502 |
|---|---|
| Unit Price with VAT: | £1.25402 |

