
MIC5318-2.6YD5 TR | |
|---|---|
DigiKey Part Number | 2156-MIC5318-2.6YD5 TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC5318-2.6YD5 TR |
Description | IC REG LIN 2.6V 300MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 75dB ~ 55dB @ 1kHz ~ 20kHz | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | £0.34404 | £223.28 |
| Unit Price without VAT: | £0.34404 |
|---|---|
| Unit Price with VAT: | £0.41285 |

