
MCIMX6G2DVM05AA-NXP | |
|---|---|
DigiKey Part Number | 2156-MCIMX6G2DVM05AA-NXP-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6G2DVM05AA-NXP |
Description | IC MPU I.MX6 528MHZ 289MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX6 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 528MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, LVDS | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-MAPBGA (14x14) | |
Additional Interfaces | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART | |
Base Product Number |
| Bulk: | 147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £11.17350 | £223.47 |
| Unit Price without VAT: | £11.17350 |
|---|---|
| Unit Price with VAT: | £13.40820 |

