
MCIMX515DJM8C | |
|---|---|
DigiKey Part Number | 2156-MCIMX515DJM8C-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MCIMX515DJM8C |
Description | IC MPU 800MHZ 529BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC - 1 Core, 32-Bit 800MHz 529-BGA Case 2017 (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR2, LPDDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keypad, LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (3), USB 2.0 + PHY (1) | |
Voltage - I/O | 1.2V, 1.875V, 2.775V, 3V | |
Operating Temperature | -20°C ~ 85°C (TC) | |
Security Features | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | |
Mounting Type | Surface Mount | |
Package / Case | 529-LFBGA | |
Supplier Device Package | 529-BGA Case 2017 (19x19) | |
Additional Interfaces | 1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART | |
Base Product Number |
| Bulk: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £49.25000 | £246.25 |
| Unit Price without VAT: | £49.25000 |
|---|---|
| Unit Price with VAT: | £59.10000 |

