MC74LCX06D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,242
Unit Price: £0.36000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 26,650
Unit Price: £0.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14
Unit Price: £0.24000
Datasheet

Similar


Texas Instruments
In Stock: 73,102
Unit Price: £0.31000
Datasheet

Similar


Texas Instruments
In Stock: 28,896
Unit Price: £0.74000
Datasheet

Similar


Texas Instruments
In Stock: 3,586
Unit Price: £1.56000
Datasheet

Similar


Texas Instruments
In Stock: 21,509
Unit Price: £0.40000
Datasheet

Similar


Texas Instruments
In Stock: 2,220
Unit Price: £0.53000
Datasheet

Similar


Texas Instruments
In Stock: 31,840
Unit Price: £0.43000
Datasheet
Inverter IC 6 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX06D

DigiKey Part Number
MC74LCX06DOS-ND
Manufacturer
Manufacturer Product Number
MC74LCX06D
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX06D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,371 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11,371In Stock
Ships from Rochester Electronics, LLC